- Home ›
- All Products›
- 0803605
0803605
Phoenix Contact
Flat zack marker sheet - Sheet - white - labeled - printed horizontally: consecutive numbers 1 ... 12 - 13 ... 24 - etc. up to ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat zack marker sheet - Sheet - white - labeled - printed horizontally: consecutive numbers 1 ... 12 - 13 ... 24 - etc. up to 121 ... 132 - mounting type: snap into flat marker groove - for terminal block width: 5.2 mm - lettering field size: 5 x 4.5 mm - Number of individual labels: 120
Search Keywords: 0803605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Type:Zack Marker Sheet
-
Operating Temperature:-40 to 100 °C
-
Family:0803605
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
8/3/26