- Home ›
- All Products›
- 0803467
0803467
Phoenix Contact
Marker for terminal blocks - white - labeled - mounting type: snapped - for terminal block width: 4 mm - lettering field size: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - white - labeled - mounting type: snapped - for terminal block width: 4 mm - lettering field size: 2,4x 9,2 mm
Search Keywords: 0803467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803467
-
Alias/AKA:TM-PTRV-4-QR:D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/11/26