- Home ›
- All Products›
- 0803062
0803062
Phoenix Contact
Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMAR ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - mounting type: snap into universal marker groove - snap into flat marker groove - for terminal block width: 50000 mm - lettering field size: 5.5 x 50,000 mm - Number of individual labels: 1
Search Keywords: 0803062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803062
-
Alias/AKA:TMT-(EX5-5)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920690000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
5 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments