- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0802723
0802723
Phoenix Contact
Quick mounting end clamp - for 35 mm NS 35/7,5 or NS 35/15 DIN rail - can be fitted with ZB 8 and ZB 8/27 zack marker strips - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick mounting end clamp - for 35 mm NS 35/7,5 or NS 35/15 DIN rail - can be fitted with ZB 8 and ZB 8/27 zack marker strips - KLM 2 and KLM terminal strip markers - width: 9.5 mm - color: white
Search Keywords: 0802723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0802723
-
Alias/AKA:CLIPFIX-35-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Clamp
-
Dimension:57 x 9.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,080
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/13/26