- Home ›
- All Products›
- 0800585
Phoenix Contact
0800585
Conductor marking collar - yellow - Horizontal: Numbers - mounting type: thread on - cable diameter range: 8.5 ... 12 mm - let ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conductor marking collar - yellow - Horizontal: Numbers - mounting type: thread on - cable diameter range: 8.5 ... 12 mm - lettering field size: 6.2 x 4 mm
Search Keywords: 0800585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800585
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0800585 RoHS compliant?
Yes, 0800585 is RoHS compliant.
What is the lead time for 0800585?
The standard lead time for 0800585 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
8 Weeks
can ship
10/26/26