- Home ›
- All Products›
- 0800572
0800572
Phoenix Contact
Conductor marking collar - yellow - unlabeled: without print - mounting type: thread on - cable diameter range: 8.5 ... 12 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - yellow - unlabeled: without print - mounting type: thread on - cable diameter range: 8.5 ... 12 mm - lettering field size: 6.2 x 4 mm
Search Keywords: 0800572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800572
-
Alias/AKA:PMH 4:UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
11 Weeks
can ship
8/4/26