- Home ›
- All Products›
- 0800569
0800569
Phoenix Contact
Conductor marking collar - yellow - Horizontal: Symbols - mounting type: thread on - cable diameter range: 5 ... 9 mm - letter ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - yellow - Horizontal: Symbols - mounting type: thread on - cable diameter range: 5 ... 9 mm - lettering field size: 4.2 x 2.6 mm
Search Keywords: 0800569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800569
-
Alias/AKA:PMH 3:SYMBOLE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
610
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
610
$0.0412
1,000 +
$0.0400
Click for Quote
Log in
to unlock special pricing