- Home ›
- All Products›
- 0800530
0800530
Phoenix Contact
Conductor marking collar - yellow - unlabeled: without print - mounting type: thread on - cable diameter range: 5 ... 9 mm - l ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - yellow - unlabeled: without print - mounting type: thread on - cable diameter range: 5 ... 9 mm - lettering field size: 4.2 x 2.6 mm
Search Keywords: 0800530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800530
-
Alias/AKA:PMH-3:UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
600
$0.0412
3,000 +
$0.0400
Click for Quote
Log in
to unlock special pricing