- Home ›
- All Products›
- 0800459
Phoenix Contact
0800459
Conductor marking collar - yellow: without print - mounting type: thread on - cable diameter range: 1.9 ... 3.8 mm - lettering ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conductor marking collar - yellow: without print - mounting type: thread on - cable diameter range: 1.9 ... 3.8 mm - lettering field size: 3.2 x 2.6 mm
Search Keywords: 0800459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800459
-
Alias/AKA:PMH-1:UNBEDRUCKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 0800459 RoHS compliant?
Yes, 0800459 is RoHS compliant.
What is the lead time for 0800459?
The standard lead time for 0800459 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
19 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
300
$0.072
1,500 +
$0.070
Click for Quote
Log in
to unlock special pricing