- Home ›
- All Products›
- 0800433
0800433
Phoenix Contact
Conductor marking collar - yellow - Horizontal: Letters - mounting type: thread on - cable diameter range: 1.4 ... 2.5 mm - le ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar - yellow - Horizontal: Letters - mounting type: thread on - cable diameter range: 1.4 ... 2.5 mm - lettering field size: 3.2 x 2.6 mm
Search Keywords: 0800433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
190
4 Weeks
can ship
5/25/26