- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0800310
0800310
Phoenix Contact
Terminal strip marker carriers for marking terminal groups - for end bracket E/UK or end clamp E/U - lettering field size: 40 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal strip marker carriers for marking terminal groups - for end bracket E/UK or end clamp E/U - lettering field size: 40 x 17 mm
Search Keywords: 0800310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800310
-
Alias/AKA:UBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:Polyamide
-
Marker Color:Gray
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments