- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0800303
0800303
Phoenix Contact
Shrink tube for THERMOMARK W1 on a roll - 1 roll = 25 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink tube for THERMOMARK W1 on a roll - 1 roll = 25 m
Search Keywords: 0800303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800303
-
Alias/AKA:WMS-6-4-(EX10)R-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:6.4 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
6 Weeks
can ship
7/27/26