- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0800049
0800049
Phoenix Contact
Insert label - For marking Siemens ET 200S controllers - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insert label - For marking Siemens ET 200S controllers - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: snapped into marker carrier - lettering field size: 1 of 50 x 12.8 mm and 1 of 27.5 x 12.8 mm - Number of individual labels: 1000
Search Keywords: 0800049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0800049
-
Alias/AKA:EMT-(50/28X13)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments