- Home ›
- All Products›
- 0750017
Phoenix Contact
0750017
Panel feed-through terminal block - number of positions: 1 - width: 6.1 mm - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel feed-through terminal block - number of positions: 1 - width: 6.1 mm - color: gray
Search Keywords: 0750017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0750017
-
Alias/AKA:DFK-2-8/FSI(2-2-8-0-8)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 0750017 RoHS compliant?
Yes, 0750017 is RoHS compliant.
What is the lead time for 0750017?
The standard lead time for 0750017 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$7.44
25
$6.20
50
$6.18
100
$5.85
250
$5.46
500
$5.44
1,000
$5.31
2,500 +
$5.18
Click for Quote
Log in
to unlock special pricing