- Home ›
- All Products›
- 0716116
0716116
Phoenix Contact
Panel feed-through terminal block, Connection method: Screw connection, Length: 36.7 mm, Width: 18.6 mm, Height: 35.1 mm, Colo ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block, Connection method: Screw connection, Length: 36.7 mm, Width: 18.6 mm, Height: 35.1 mm, Color: orange, Mounting type: DIN rail, Coil snap-in device
Search Keywords: 0716116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0716116
-
Alias/AKA:TRK 10 OG SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$12.05
25
$10.75
50
$9.99
100
$9.58
250
$9.32
500
$9.08
1,000 +
$8.94
Click for Quote
Log in
to unlock special pricing