- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 0710086
0710086
Phoenix Contact
Pluggable Terminal Blocks 8 Pos 5mm pitch Feed Through Header
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Blocks 8 Pos 5mm pitch Feed Through Header
Search Keywords: 0710086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0710086
-
Alias/AKA:DFK-MSTB-2-5/-8-GF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Wall Mount
-
Pitch:5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.0727
25
$7.5606
50
$7.4472
100
$7.1286
250
$6.6533
500
$6.5535
1,000
$6.4552
2,500 +
$6.3164
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments