- Home ›
- All Products›
- 0707015
0707015
Phoenix Contact
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder/Slip-on connection - numb ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder/Slip-on connection - number of positions: 1 - load current: 18 A - cross section: 0.2 mm² - 4 mm² - connection direction of the conductor to plug-in direction: 90 ° - width: 6.1 mm - color: gray
Search Keywords: 0707015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0707015
-
Alias/AKA:DFK/FA-2 8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$4.05
100
$3.82
250
$3.66
500
$3.56
1,000
$3.47
2,500
$3.42
5,000
$3.37
7,500 +
$3.32
Click for Quote
Log in
to unlock special pricing