- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0706223
0706223
Phoenix Contact
Partition plate - number of positions: 0 - pitch: 0 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Partition plate - number of positions: 0 - pitch: 0 mm - color: gray
Search Keywords: 0706223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0706223
-
Alias/AKA:ATS-DFK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Partition Plate
-
Dimension:0.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$1.150
300
$1.133
500
$1.116
1,000
$1.024
2,500
$0.997
5,000
$0.971
7,500
$0.956
10,000 +
$0.942
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments