- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0311155
Phoenix Contact
0311155
Switching lock Length: 12 mm, Width: 8.2 mm, Color: white, S-URTK/SP | Phoenix Contact 0311155
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switching lock Length: 12 mm, Width: 8.2 mm, Color: white, S-URTK/SP | Phoenix Contact 0311155
Search Keywords: 0311155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0311155
-
Alias/AKA:S-URTK/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Switching Lock
-
Dimension:12 x 8.2 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 0311155 RoHS compliant?
Yes, 0311155 is RoHS compliant.
What is the lead time for 0311155?
The standard lead time for 0311155 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/30/26