- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0310211
0310211
Phoenix Contact
Phoenix Contact Separating plate; Length: ¿72mm; Width: ¿0.8mm; Color: ¿Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phoenix Contact Separating plate; Length: ¿72mm; Width: ¿0.8mm; Color: ¿Gray
Search Keywords: 0310211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0310211
-
Alias/AKA:TS-RTK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Separating Plate
-
Dimension:72 x 0.8 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/7/26
Tariffs may apply for U.S. shipments