0210421
Phoenix Contact
Support bracket - as end support for the 70 - 240 mm² terminal blocks - with two M6 screws and nuts - is screwed to the DIN ra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Support bracket - as end support for the 70 - 240 mm² terminal blocks - with two M6 screws and nuts - is screwed to the DIN rail at 2 positions.
Search Keywords: 0210421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0210421
-
Alias/AKA:SWS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/29/26