- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0203425
0203425
Phoenix Contact
Fixed bridge - pitch: 6.2 mm - number of positions: 3 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fixed bridge - pitch: 6.2 mm - number of positions: 3 - color: silver
Search Keywords: 0203425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0203425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:6 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$5.027
10
$4.570
50 +
$4.340
Click for Quote
Log in
to unlock special pricing