- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- MW950
Philmore Mfg.
MW950
AC to DC Power Supply - 120 VAC - 9V DC - 500mA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC to DC Power Supply - 120 VAC - 9V DC - 500mA
Search Keywords: MW950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MW950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MW950 RoHS compliant?
Yes, MW950 is RoHS compliant.
What is the lead time for MW950?
The standard lead time for MW950 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
1 Week
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$24.815
5
$19.225
10
$18.435
25
$17.955
50
$17.505
100 +
$16.665
Click for Quote
Log in
to unlock special pricing