- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CAT5305
Philmore Mfg.
CAT5305
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:CAT5305
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8544421000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A