- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- CA68B
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Philmore Mfg.
CA68B
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-F
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-F
Search Keywords: CA68B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:CA68B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:Patch Cord
Product Guides
+
Frequently Asked Questions
Is CA68B discontinued?
Yes, CA68B from Philmore Mfg. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CA68B?
The recommended replacement for CA68B is 44-019B from Philmore Mfg., available from OnlineComponents.com.
Is CA68B RoHS compliant?
Yes, CA68B is RoHS compliant.
What is the lead time for CA68B?
The standard lead time for CA68B is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.