- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- B7090
Philmore Mfg.
B7090
Circuit Breaker - 90A - 250 VAC/50 VDC - Screw Terminals.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker - 90A - 250 VAC/50 VDC - Screw Terminals.
Search Keywords: B7090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:B7090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is B7090 RoHS compliant?
Yes, B7090 is RoHS compliant.
What is the lead time for B7090?
The standard lead time for B7090 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$20.797
5
$16.190
10
$15.911
25
$14.960
50
$14.430
100 +
$13.940
Click for Quote
Log in
to unlock special pricing