- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75-729
75-729
Philmore Mfg.
Conn Modular Adapter PL/F/F 4/8 POS T Style 1/2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Adapter PL/F/F 4/8 POS T Style 1/2 Port
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-729
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Adapter
-
Body Orientation:Tee Style
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/F/F
-
Number of Contacts:4/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.21
25
$2.17
50
$2.12
100
$1.80
250
$1.72
500
$1.67
1,000 +
$1.58
Click for Quote
Log in
to unlock special pricing