- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 75-620
75-620
Philmore Mfg.
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords: 75620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$8.459
5
$7.690
25
$6.450
50
$6.250
100
$5.970
250
$5.710
500
$5.480
1,000
$5.330
2,500 +
$5.190
Click for Quote
Log in
to unlock special pricing