- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 75-5004
75-5004
Philmore Mfg.
Conn Dual Type F F/F ST Wall Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Dual Type F F/F ST Wall Mount Gold
Search Keywords: 755004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:75-5004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dual Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Wall Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$10.626
5
$9.660
25
$8.750
50
$8.360
100
$8.120
250
$7.670
500
$7.470
1,000 +
$7.370
Click for Quote
Log in
to unlock special pricing