- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 71-1712
Philmore Mfg.
71-1712
Audio Cable 3.5MM S/m to S/M-12'
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Audio Cable 3.5MM S/m to S/M-12'
Search Keywords: 711712
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 71-1712 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 71-1712 discontinued?
Yes, 71-1712 from Philmore Mfg. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 71-1712 RoHS compliant?
Yes, 71-1712 is RoHS compliant.
What is the lead time for 71-1712?
The standard lead time for 71-1712 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$4.147
5
$3.770
10
$3.700
25
$3.620
50
$3.370
100
$3.290
250
$3.240
500 +
$3.160
Click for Quote
Log in
to unlock special pricing