- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 70-646B
Philmore Mfg.
70-646B
Miniature Isolated 4 Conductor Jack - 2.5mm (0.098") Diameter - Metal/Plastic - Panel Mount - Bulk.
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Miniature Isolated 4 Conductor Jack - 2.5mm (0.098") Diameter - Metal/Plastic - Panel Mount - Bulk.
Search Keywords: 70646B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-646B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 70-646B RoHS compliant?
Yes, 70-646B is RoHS compliant.
What is the lead time for 70-646B?
The standard lead time for 70-646B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$4.536
10
$3.480
25
$3.416
50
$3.000
100
$2.946
250
$2.810
500 +
$2.700
Click for Quote
Log in
to unlock special pricing