- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6136
70-6136
Philmore Mfg.
Flat Cable 36Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 36Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
Search Keywords: 706136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
9
can ship
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$62.51
5
$60.09
10
$59.22
20
$57.63
50
$56.89
100 +
$56.54
Click for Quote
Log in
to unlock special pricing