- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 70-6134
70-6134
Philmore Mfg.
Flat Cable 34Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Cable 34Conductors 1.27mm 28AWG 30.48m Tinned Copper 300V Spool
Search Keywords: 706134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-6134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$81.90
5
$73.08
10
$70.90
25
$65.07
50
$64.91
100
$63.33
250 +
$60.90
Click for Quote
Log in
to unlock special pricing