- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-5060B
70-5060B
Philmore Mfg.
Conn D-Subminiature Adapter M/F 9/25 POS ST 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Adapter M/F 9/25 POS ST 1 Port
Search Keywords: 705060B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-5060B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Termination Method:N/A
-
Shell Size:E/B
-
Number of Contacts:9/25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.