- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4858B
70-4858B
Philmore Mfg.
Conn Wire to Board M 8 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Wire to Board M 8 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 704858B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4858B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Buy all 51 in-stock or the regular minimum order quantity of 250
Stock lot only:
51
Minimum Order Quantity:
250
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$0.1506
250
$0.1369
1,000
$0.1245
2,500
$0.1206
5,000
$0.1180
7,500
$0.1171
25,000
$0.1148
50,000
$0.1126
100,000 +
$0.1123
Click for Quote
Log in
to unlock special pricing