- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-4538B
Philmore Mfg.
70-4538B
Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4538B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C