- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4160B
70-4160B
Philmore Mfg.
Conn Ejector Header HDR 60 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 60 POS Solder ST Thru-Hole
Search Keywords: 704160B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4160B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.52
250
$1.47
500
$1.40
1,000
$1.34
2,500
$1.29
5,000
$1.25
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing
Alternative Packaging