- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4140
70-4140
Philmore Mfg.
Conn Ejector Header HDR 40 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header HDR 40 POS Solder ST Thru-Hole
Search Keywords: 704140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
14
can ship
Stock lot only:
2
Minimum Order Quantity:
25
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$1.584
25
$1.440
100
$1.290
250
$1.260
500
$1.240
1,000
$1.210
2,500
$1.190
5,000
$1.180
7,500 +
$1.170
Click for Quote
Log in
to unlock special pricing