- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 70-1306B
70-1306B
Philmore Mfg.
Cable Assembly Video 1.828m (22-24)AWG/(28-30)AWG 6 POS IEEE 1394 to 6 POS IEEE 1394 M-M
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 1.828m (22-24)AWG/(28-30)AWG 6 POS IEEE 1394 to 6 POS IEEE 1394 M-M
Search Keywords: 701306B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-1306B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Video
-
Cable Length:1.828 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$9.74
25
$8.83
50
$8.43
100
$8.19
250
$7.74
500
$7.53
1,000 +
$7.43
Click for Quote
Log in
to unlock special pricing