- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 572B
572B
Philmore Mfg.
Conn Mini-UHF Adapter F/F ST Nickel Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mini-UHF Adapter F/F ST Nickel Bulk
Search Keywords: 572B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:572B
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$4.81
50
$3.91
100
$3.90
250
$3.62
500
$3.42
1,000
$3.41
2,500
$3.25
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing