- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 555A
555A
Philmore Mfg.
The 555A is a UHF dual female adaptor designed for either chassis mounting or in-line connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 555A is a UHF dual female adaptor designed for either chassis mounting or in-line connections.
Search Keywords: 555A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:555A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$5.69
10
$5.58
25
$5.46
50
$4.62
100
$4.42
250 +
$4.29
Click for Quote
Log in
to unlock special pricing