- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 530AB
530AB
Philmore Mfg.
Conn 1/4" Mono Phone Jack-RCA Phono Plug Adapter F/M 2/2 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Mono Phone Jack-RCA Phono Plug Adapter F/M 2/2 POS ST 1/1 Port
Search Keywords: 530AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:530AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Phone Jack-RCA Phono Plug Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2/2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$2.222
25
$2.020
100
$1.640
250
$1.570
500
$1.520
1,000
$1.440
2,500
$1.400
5,000
$1.360
7,500 +
$1.350
Click for Quote
Log in
to unlock special pricing
Alternative Packaging