- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 524W
524W
Philmore Mfg.
Conn 1/4" Stereo Phone Plug M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Stereo Phone Plug M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: 524W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:524W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$2.09
25
$1.90
100
$1.60
250
$1.55
500
$1.48
1,000
$1.41
2,500
$1.36
5,000
$1.32
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing
Alternative Packaging