- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 502GPB
502GPB
Philmore Mfg.
Conn 3.5MM Miniature Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn 3.5MM Miniature Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
Search Keywords: 502GPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:502GPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8481803065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Miniature Stereo Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.