- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 502GP
502GP
Philmore Mfg.
Conn 3.5MM Miniature Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 3.5MM Miniature Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:502GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Miniature Stereo Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$2.52
100
$2.05
250
$1.96
500
$1.90
1,000
$1.79
2,500
$1.75
5,000
$1.70
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing