- Home ›
- All Products›
- 48-24050
Philmore Mfg.
48-24050
Speaker Wire 2Conductors 24AWG 15.24m Bare Copper 300V Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Speaker Wire 2Conductors 24AWG 15.24m Bare Copper 300V Spool
Search Keywords: 4824050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-24050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 48-24050 RoHS compliant?
Yes, 48-24050 is RoHS compliant.
What is the lead time for 48-24050?
The standard lead time for 48-24050 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
2
1 Week
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$8.43
5
$8.01
10
$7.61
25
$7.23
50
$6.87
100
$6.53
250 +
$6.20
Click for Quote
Log in
to unlock special pricing