- Home ›
- All Products›
- 48-24025
48-24025
Philmore Mfg.
Speaker Wire 2Conductors 24AWG 7.62m Bare Copper 300V Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speaker Wire 2Conductors 24AWG 7.62m Bare Copper 300V Spool
Search Keywords: 4824025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-24025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$5.75
50
$4.67
100
$4.46
250
$4.33
500
$4.10
1,000
$3.99
2,500
$3.88
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing