- Home ›
- All Products›
- 48-22102
Philmore Mfg.
48-22102
Speaker Wire 2Conductors 22AWG 304.8m Bare Copper 300V Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Speaker Wire 2Conductors 22AWG 304.8m Bare Copper 300V Spool
Search Keywords: 4822102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-22102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 48-22102 RoHS compliant?
Yes, 48-22102 is RoHS compliant.
What is the lead time for 48-22102?
The standard lead time for 48-22102 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
1 Week
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$100.944
5
$95.897
10
$91.102
25 +
$86.547
Click for Quote
Log in
to unlock special pricing