- Home ›
- All Products›
- 48-22100
Philmore Mfg.
48-22100
Speaker Wire 2Conductors 22AWG 30.48m Bare Copper 300V Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Speaker Wire 2Conductors 22AWG 30.48m Bare Copper 300V Spool
Search Keywords: 4822100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-22100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 48-22100 RoHS compliant?
Yes, 48-22100 is RoHS compliant.
What is the lead time for 48-22100?
The standard lead time for 48-22100 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
1 Week
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$17.017
5
$13.090
10
$12.852
25
$11.970
50
$11.490
100 +
$11.190
Click for Quote
Log in
to unlock special pricing