- Home ›
- All Products›
- 48-22050
48-22050
Philmore Mfg.
Speaker Wire 2Conductors 22AWG 15.24m Bare Copper 300V Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speaker Wire 2Conductors 22AWG 15.24m Bare Copper 300V Spool
Search Keywords: 4822050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-22050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$9.207
5
$8.370
25
$6.800
50
$6.780
100
$6.490
250
$5.960
500
$5.940
1,000
$5.800
2,500 +
$5.580
Click for Quote
Log in
to unlock special pricing